Reference Only

596-00234

Labels & Industrial Warning Signs .

Manufacturer:

Mfr Part:
596-00234

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeSolar Label
MaterialPolyester
ColorRed
Description/FunctionLabel (Warning Grounded Conductors Energized)
Maximum Temperature+ 79 C
Minimum Temperature- 40 C
PackagingRoll
Product TypeLabels
SeriesNEC 2011
Size4.125 in x 2 in
SubcategorySupplies
Part # Aliases089306331940

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.39$2,784.75
$108.17$5,408.50
$105.81$10,581.00
Need more?
Contact Us