Reference Only
596-00232
Labels & Industrial Warning Signs .
Datasheet
596-00232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester | |
| Color | Red | |
| Description/Function | Pre-Printed Vinyl (Warning Electrical Shock Hazard...DC Voltage) | |
| Maximum Temperature | + 79 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Series | NEC 2011 | |
| Size | 3.75 in x 2.5 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306331919 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $140.36 | $140.36 | |
| $124.88 | $1,248.80 | |
| $123.12 | $3,078.00 | |
| $121.01 | $6,050.50 | |
| $119.66 | $11,966.00 |
Need more?