Reference Only
596-00204
Labels & Industrial Warning Signs .
Datasheet
596-00204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Solar Label | |
| Material | Polyester (PET) | |
| Color | Blue | |
| Width | 152.4 mm | |
| Description/Function | Pre-Printed Header (Notice) | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Roll | |
| Product Type | Labels | |
| Size | 6 in x 4 in | |
| Subcategory | Supplies | |
| Part # Aliases | 089306351269 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $282.63 | $2,826.30 | |
| $279.32 | $6,983.00 |
Need more?