Reference Only

596-00189

Obsolete
Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
596-00189

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeLegend Bases
MaterialPolycarbonate (PC)
ColorBlack
Maximum Temperature+ 130 C
Minimum Temperature- 30 C
Product TypeLabels
Size1.12 in x 1.87 in
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4911998000
TARIC4911990000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?