Reference Only
556-03068
Printers .
Datasheet
556-03068 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Replacement Parts | |
| Type | Replacement Print Head | |
| For Use With | TTM430-S Series Printer | |
| Color | Silver | |
| Material | Various (DIV) | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 089306424031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,075.98 | $1,075.98 | |
| $1,060.08 | $10,600.80 |
Need more?