Reference Only
556-00434
Printers .
Datasheet
556-00434 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Ribbon Holder | |
| For Use With | TT430 & TT460 Series Printers | |
| Color | Gray | |
| Material | Plastic | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TTM430 | |
| Subcategory | Printers | |
| Part # Aliases | 089306294122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.78 | $69.78 | |
| $66.07 | $660.70 | |
| $63.59 | $1,589.75 | |
| $62.70 | $3,135.00 | |
| $61.93 | $6,193.00 |
Need more?