Reference Only
556-00433
Printers .
Datasheet
556-00433 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Internal Label Caddy | |
| For Use With | TT430 & TT460 Series Printers | |
| Color | Gray | |
| Material | Plastic | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TTM430 | |
| Subcategory | Printers | |
| Part # Aliases | 089306294115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $150.88 | $150.88 | |
| $143.88 | $1,438.80 | |
| $143.10 | $3,577.50 | |
| $140.34 | $7,017.00 |
Need more?