Reference Only
556-00231
New Technology
Printers .
Datasheet
556-00231 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Carrying Case | |
| For Use With | TT230 Series | |
| Color | Black | |
| Material | Plastic | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TT230SMC | |
| Subcategory | Printers | |
| Part # Aliases | 089306321965 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4202122150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $198.38 | $198.38 | |
| $182.07 | $1,820.70 | |
| $181.10 | $4,527.50 | |
| $179.69 | $8,984.50 |
Need more?