Reference Only
556-00039
Printers .
Datasheet
556-00039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Printers | |
| Product | Software | |
| Type | TagPrint Pro 4.0 | |
| Designed for | Label Printing Software | |
| Color | White | |
| Material | CDROM (PL) | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TagPrint Pro | |
| Subcategory | Printers | |
| Tradename | TagPrint | |
| Part # Aliases | 089306349532 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523492010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---