Reference Only
435-10254
Adhesive Tapes
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Gray | |
| Material | Polyester | |
| Width - in | 1.18 in | |
| Width - mm | 30 mm | |
| Length - in | 13.8 in | |
| Length - mm | 350 mm | |
| Product Type | Tape | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?