Reference Only
391-50400
Heat Guns & Nozzles
Datasheet
391-50400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Heat Guns & Nozzles | |
| Product | Heat Guns | |
| Maximum Temperature | + 1200 F (+ 650 C) | |
| Power Rating | 2.3 kW | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?