Reference Only

35741698

EV Charging Cables ASM SUBH PRE-JUMPER

Manufacturer:

Mfr Part:
35741698

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length5 m
Current Rating20 A
Voltage Rating240 V to 400 V
Number of Phases3 Phase
IP RatingIP24, IP44, IP67
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
HTS8544429090
TARIC8544300089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bumetrizole (3896-11-5);Triphenyl phosphate (TPP) (115-86-6)

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Available Regional Inventory
60 available now at ttieurope.com