Reference Only
35741668
EV Charging Cables ASM SUBH PRE-JUMPER
Datasheet
35741668 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 7 m | |
| Current Rating | 32 A | |
| Voltage Rating | 240 V to 400 V | |
| Number of Phases | 3 Phase | |
| IP Rating | IP24, IP44, IP67 | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544300089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bumetrizole (3896-11-5);Triphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
52 available now at ttieurope.com