Reference Only

35078184

EV Charging Cables CHRG COUPLR GEN2 L2 40A 7620MM

Manufacturer:

Mfr Part:
35078184

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryEV Charging Cables
TypeAC Charging Cable
Current Rating40 A
Voltage Rating240 VAC
SeriesCharging System
PackagingBulk
Product TypeEV Charging Cables
ProductCables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8466100110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?