Reference Only
350536-1
Pin & Socket Connectors UMNL SOK 20-14 .0125 Reel of 5000
Datasheet
350536-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 19 A | |
| Mounting Style | Wire | |
| Packaging | Reel | |
| Product Type | Pin & Socket Connectors | |
| Product | Contacts | |
| Series | MATE-N-LOK | |
| Subcategory | Pin & Socket Connectors | |
| Termination Style | Crimp | |
| Tradename | MATE-N-LOK | |
| Voltage Rating | 600 V | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
Available Regional Inventory
375,000 available now at ttieurope.com
1,510,000 available now at ttiasia.com