Reference Only
27200499600001
Extraction, Removal & Insertion Tools SLK 2,8 TERMINAL REMOVAL TOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOSTAL | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | Terminal Removal Tool | |
| Packaging | Each | |
| Product Type | Extraction / Insertion Tools | |
| Product | Extraction Tools | |
| Series | SLK | |
| Subcategory | Tools | |
| Type | Removal Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?