Reference Only
184-11002
Wire Ducting & Raceways .
Datasheet
184-11002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | High Density Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 1.83 m | |
| Mounting Method | Adhesive | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLHDA | |
| Size | 1830 mm x 25.4 mm x 26.9 mm | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306313953 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $523.20 | |
| $4.02 | $1,085.40 | |
| $3.79 | $1,932.90 | |
| $3.49 | $3,559.80 | |
| $3.34 | $8,416.80 |
Need more?