Reference Only
181-32010
Wire Ducting & Raceways .
Datasheet
181-32010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | Gray | |
| Length | 1.83 m | |
| Size | 1830 mm x 76.2 mm x 52.6 mm | |
| Family | Adhesive Mount Duct | |
| Mounting Method | Adhesive | |
| Product Type | Wire Ducting & Raceways | |
| Series | SLA | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306313854 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.26 | $247.80 | |
| $7.89 | $946.80 | |
| $7.18 | $1,938.60 | |
| $6.90 | $3,519.00 | |
| $6.34 | $6,466.80 |
Need more?