Reference Only
181-00684
Wire Ducting & Raceways .
Datasheet
181-00684 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Universal Wiring Duct Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Length | 0.97 mm | |
| Product Type | Wire Ducting & Raceways | |
| Series | DVM | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306333227 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $31.70 | |
| $0.30 | $150.00 | |
| $0.267 | $267.00 | |
| $0.255 | $637.50 | |
| $0.247 | $2,470.00 | |
| $0.241 | $6,025.00 | |
| $0.239 | $11,950.00 |
Need more?