Reference Only
181-00325
Wire Ducting & Raceways .
Datasheet
181-00325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Solid Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | Gray | |
| Length | 1.83 m | |
| Size | 1830 mm x 38.1 mm x 26.9 mm | |
| Mounting Method | Non-Adhesive | |
| Product Type | Wire Ducting & Raceways | |
| Series | SD | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306364559 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.72 | $566.40 | |
| $3.27 | $882.90 | |
| $3.21 | $1,637.10 | |
| $3.03 | $3,090.60 | |
| $2.95 | $7,434.00 |
Need more?