Reference Only

181-00300

Wire Ducting & Raceways .

Manufacturer:

Mfr Part:
181-00300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryWire Ducting & Raceways
TypeWiring Duct Divider
MaterialPolyvinylchloride (PVC)
ColorGray
Length1.83 m
Size1830 mm x 19.05 mm x 22.9 mm
Product TypeWire Ducting & Raceways
SeriesDV
SubcategoryWire & Cable Management
TradenamePro-Duct
Part # Aliases089306333074

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3925900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 240 / Multiples: 120)
Quantity Unit PriceExt. Price
$0.84$201.60
$0.738$442.80
$0.674$727.92
$0.608$1,532.16
$0.575$5,796.00
Need more?
Contact Us