Reference Only
181-00212
Wire Ducting & Raceways .
Datasheet
181-00212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Slotted Wall Wiring Duct | |
| Material | Polyvinylchloride (PVC) | |
| Color | Gray | |
| Length | 1.83 m | |
| Size | 1830 mm x 63.5 mm x 77.9 mm | |
| Mounting Method | Non-Adhesive | |
| Product Type | Wire Ducting & Raceways | |
| Series | SL | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pro-Duct | |
| Part # Aliases | 089306333555 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $528.00 | |
| $4.22 | $1,012.80 | |
| $4.12 | $2,472.00 | |
| $4.02 | $4,341.60 | |
| $3.89 | $9,802.80 |
Need more?