Reference Only
164-21008
Wire Ducting & Raceways .
Datasheet
164-21008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polypropylene (PP) | |
| Color | White | |
| Length | 500 mm | |
| Duct External Width | 24 mm | |
| Duct External Height | 24 mm | |
| Family | HelaDuct | |
| Mounting Method | Screw | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306455431 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.28 | $229.60 | |
| $3.13 | $876.40 | |
| $3.02 | $1,691.20 |
Need more?