Reference Only
156-04067
Cable Ties .
Datasheet
156-04067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Black, Orange | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 203.2 mm | |
| Width | 17.31 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Series | T50R | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.538 | $269.00 | |
| $0.53 | $530.00 | |
| $0.512 | $1,280.00 |
Need more?