Reference Only
156-03335
New Product
Cable Ties .
Datasheet
156-03335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Cable Tie with Button Mount | |
| Length | 203.2 mm | |
| Width | 17 mm | |
| Maximum Bundle Diameter | 50 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Features | Capable of Holding Several Cable | |
| Mounting Style | Button Mount | |
| Product Type | Cable Ties | |
| Series | Button Head Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.531 | $531.00 | |
| $0.511 | $1,022.00 |
Need more?