Reference Only

156-00013

Cable Ties .

Manufacturer:

Mfr Part:
156-00013

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlack
MaterialPolyamide (PA)
Length5.8 in
Width0.14 in
Tensile Strength50 lbs
Maximum Bundle Diameter1.2 in
PackagingBulk
SeriesT30R
SubcategoryWire & Cable Management
Part # Aliases089306325253

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.662$331.00
$0.619$619.00
$0.576$1,440.00
Need more?
Contact Us