Reference Only
133-01478
Wire Ducting & Raceways Mini Channel, 3.53" Long, 45 Angle, Large, PPT20, Black, 900/pkg.
Datasheet
133-01478 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Channel | |
| Material | Polypropylene (PP) | |
| Length | 89.7 mm | |
| Features | 45 degree Angle | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | Mini-Channel | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306363880 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.209 | $188.10 | |
| $0.197 | $531.90 | |
| $0.192 | $2,073.60 | |
| $0.187 | $4,712.40 |
Need more?