Reference Only
133-01476
Wire Ducting & Raceways .
Datasheet
133-01476 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Channel | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Length | 50 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | Mini-Channel | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306363927 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $645.00 | |
| $0.203 | $1,827.00 | |
| $0.197 | $4,728.00 | |
| $0.196 | $8,820.00 |
Need more?