Reference Only

116-01812

Cable Ties .

Manufacturer:

Mfr Part:
116-01812

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorRed
MaterialPolyamide (PA)
Length3.94 in
Width0.096 in
Tensile Strength80 N
ComplianceUL
Maximum Bundle Diameter0.87 in
PackagingBulk
SeriesT18
SubcategoryWire & Cable Management
Part # Aliases089306392064

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.123$12.30
$0.118$118.00
$0.109$218.00
Need more?
Contact Us