Reference Only

111-95149

Cable Ties .

Manufacturer:

Mfr Part:
111-95149

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorSilver
FeaturesHeavy Duty
MaterialStainless Steel
Length362 mm
Width12.3 mm
Tensile Strength2700 N
Maximum Bundle Diameter102 mm
PackagingBulk
SeriesMBT
SubcategoryWire & Cable Management
Part # Aliases089306374206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.97$148.50
$2.75$275.00
$2.59$647.50
$2.52$1,260.00
$2.51$2,510.00
$2.47$6,175.00
Need more?
Contact Us