
111-02496
Cable Ties Wide Strap Cable Tie, 12.1"L, 0.375"3.25" Bndl Dia, 120lb Tens Stngth, PA66V0, Black, 300/pkg.
Datasheet
111-02496 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 307 mm | |
| Width | 12.7 mm | |
| Maximum Bundle Diameter | 82.5 mm | |
| Series | WSI | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306451372 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $348.00 | |
| $1.12 | $672.00 | |
| $1.08 | $1,296.00 | |
| $1.05 | $2,835.00 |
Need more?