Reference Only

111-01665

Cable Ties .

Manufacturer:

Mfr Part:
111-01665

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ColorBlue
MaterialPolypropylene (PP)
Length5.9 in
Width0.138 in
Tensile Strength130 N
Maximum Bundle Diameter1.38 in
SeriesMCT
SubcategoryWire & Cable Management
Part # Aliases089306442615

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.673$67.30
$0.635$127.00
$0.622$622.00
$0.605$1,210.00
Need more?