
111-01169
Cable Ties .
Datasheet
111-01169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Green | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length | 380 mm | |
| Width | 4.7 mm | |
| Maximum Bundle Diameter | 110 mm | |
| Series | MCT50L | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306301127 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $87.00 | |
| $0.87 | $174.00 | |
| $0.84 | $420.00 | |
| $0.81 | $810.00 | |
| $0.78 | $1,560.00 |
Need more?