Reference Only
111-00966
Cable Ties .
Datasheet
111-00966 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 391.16 mm | |
| Width | 8.9 mm | |
| Maximum Bundle Diameter | 105 mm | |
| Color | Brown | |
| Material | Polyamide 4.6 (PA46) | |
| Features | Heavy Duty | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T150R | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306293354 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.51 | $37.75 | |
| $1.41 | $70.50 | |
| $1.33 | $133.00 | |
| $1.32 | $330.00 | |
| $1.29 | $3,225.00 |
Need more?