Reference Only

111-00815

Cable Ties .

Manufacturer:

Mfr Part:
111-00815

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
TypeSerrated, Inside
Length202 mm
Width4.6 mm
Maximum Bundle Diameter50 mm
Tensile Strength50 lbs
ColorNatural
MaterialPolyamide 4.6 (PA46)
FeaturesHigh Temperature
Product TypeCable Ties
SeriesT50
SubcategoryWire & Cable Management
Part # Aliases089306279075

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.033$6.60
$0.031$15.50
$0.03$30.00
$0.028$56.00
Need more?