Reference Only
111-00468
Cable Ties .
Datasheet
111-00468 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Red | |
| Features | Weather Resistant | |
| Material | Polyamide (PA66) | |
| Length | 8 in | |
| Width | 0.18 in | |
| Compliance | UL | |
| Packaging | Bulk | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306267539 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $10.80 | |
| $0.102 | $20.40 | |
| $0.097 | $48.50 | |
| $0.093 | $93.00 | |
| $0.087 | $174.00 |
Need more?