Reference Only

111-00290

Cable Ties .

Manufacturer:

Mfr Part:
111-00290

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Ties
Product TypeCable Ties
ProductMetal Ties
ColorBlack
FeaturesHeavy Duty
MaterialSteel
Length14.25 in
Width0.181 in
Tensile Strength540 N
Maximum Bundle Diameter4 in
SeriesMBT-FC
SubcategoryWire & Cable Management
Part # Aliases089306378525

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7326908688
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.56$156.00
$1.45$290.00
$1.37$685.00
$1.33$1,330.00
$1.31$2,620.00
Need more?