Reference Only
111-00289
Cable Ties .
Datasheet
111-00289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Metal Ties | |
| Type | Locking | |
| Color | Black | |
| Features | Weather Resistant | |
| Material | Polyester, Stainless Steel | |
| Length | 201 mm | |
| Width | 4.6 mm | |
| Tensile Strength | 540 N | |
| Maximum Bundle Diameter | 50 mm | |
| Series | MBT-FC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306407379 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $127.00 | |
| $1.21 | $242.00 | |
| $1.15 | $575.00 | |
| $1.12 | $1,120.00 | |
| $1.09 | $2,180.00 |
Need more?