Reference Only
109-00020
Cable Ties Q Tie, 11.4" Long, 50lb Tensile Strength, PA66, Natural, 100/pkg.
Datasheet
109-00020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Polyamide (PA) | |
| Length | 11.4 in | |
| Width | 0.185 in | |
| Tensile Strength | 220 N | |
| Maximum Bundle Diameter | 2.95 in | |
| Packaging | Bulk | |
| Series | Q-Ties | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306346777 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $76.00 | |
| $0.733 | $146.60 | |
| $0.728 | $364.00 | |
| $0.711 | $711.00 | |
| $0.684 | $1,368.00 |
Need more?