Reference Only
TSK8004D
Wire Stripping & Cutting Tools Kits w/ Dies Only 9 Dies Quad Conduct.
Datasheet
TSK8004D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product | Tool Kits | |
| Type | Twist Strip | |
| Description/Function | All Four Conductor Dies Only, Tool Not Included (Cable dia range 0.091 in to 0.180 in) | |
| For Use With | Wire Stripper Tool | |
| Product Type | Wire Strippers & Cutters | |
| Series | TSK8000 | |
| Subcategory | Tools | |
| Tradename | Twist-Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8466940000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---