Reference Only
SCTD010
Spiral Wraps, Sleeves, Tubing & Conduit SATURATED FIBERGLASS SLEEVING - 50 FT SPOOL.
Datasheet
SCTD010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Sleeves | |
| Type | Protective Sleeve | |
| Material | Fiberglass | |
| Length | 50 ft | |
| Series | SCT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7019905150 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?