Reference Only
LB-825
Wire Stripping & Cutting Tools Wire Stop up to 2.5 inch.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wire Stripping & Cutting Tools | |
| Product Type | Wire Strippers & Cutters | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.93 | $43.93 | |
| $38.90 | $194.50 | |
| $36.42 | $364.20 | |
| $34.75 | $868.75 | |
| $34.74 | $1,737.00 | |
| $34.73 | $6,946.00 |
Need more?