Reference Only
DRK95-22ML
Pliers & Tweezers
Datasheet
DRK95-22ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Pliers & Tweezers | |
| Product | Tweezers | |
| Type | Removal Tweezers | |
| Size | 5.5 in | |
| Description/Function | 22ML AWG | |
| Color | Black, White | |
| Grip Type | Insulated | |
| Jaw/Tip Style | Angled | |
| Packaging | Each | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203202000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |