Reference Only
DRK56-8
Extraction, Removal & Insertion Tools REMOVAL TOOL - MS90456-8.
Datasheet
DRK56-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| Description/Function | MS90456-8 | |
| For Use With | 8 AWG | |
| Length | 6.8 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $209.04 | $209.04 | |
| $193.91 | $969.55 | |
| $184.65 | $1,846.50 | |
| $180.36 | $4,509.00 | |
| $180.34 | $9,017.00 |
Need more?