Reference Only
DRK535B
Tool Kits & Cases .
Datasheet
DRK535B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Tool Kits & Cases | |
| Product | Tool Kits | |
| Type | Removal Tool Set | |
| Size | 1.05 in x 4 in | |
| Product Type | Tool Kits & Cases | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $156.11 | $156.11 | |
| $149.53 | $747.65 | |
| $142.22 | $1,422.20 | |
| $135.34 | $3,383.50 | |
| $135.33 | $6,766.50 |
Need more?