Reference Only
DRK51-16
Extraction, Removal & Insertion Tools .
Datasheet
DRK51-16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Description/Function | Removal Tool # 16 | |
| For Use With | 16 AWG | |
| Length | 4.25 in | |
| Product Type | Extraction / Insertion Tools | |
| Product | Removal Tools | |
| Subcategory | Tools | |
| Type | Removal Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $472.51 | $472.51 | |
| $434.88 | $2,174.40 | |
| $413.47 | $4,134.70 | |
| $413.41 | $10,335.25 |
Need more?