Reference Only
DRK472
Extraction, Removal & Insertion Tools .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Removal Tools | |
| Type | Removal Tool | |
| For Use With | Contacts and Wires | |
| Length | 5 in | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools | |
| Width | 0.75 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $425.13 | $425.13 | |
| $401.24 | $2,006.20 | |
| $387.84 | $3,878.40 | |
| $374.55 | $9,363.75 |
Need more?