Reference Only
DRK259-22D
Extraction, Removal & Insertion Tools REMOVAL TWEEZER TOOL #22D.
Datasheet
DRK259-22D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tweezers | |
| Type | Removal Tweezer | |
| Description/Function | For Removing 22D AWG Contacts and Wires | |
| Product Type | Extraction / Insertion Tools | |
| Size | 5.7 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $596.56 | $596.56 | |
| $549.06 | $2,745.30 | |
| $522.00 | $5,220.00 |
Need more?