Reference Only
DRK259-20
Extraction, Removal & Insertion Tools REMOVAL TWEEZER TOOL #20.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Tweezers | |
| Type | Removal Tweezer | |
| Description/Function | For Removing 20 AWG Contacts and Wires | |
| Product Type | Extraction / Insertion Tools | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203202000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $468.00 | $468.00 | |
| $434.88 | $2,174.40 | |
| $413.44 | $4,134.40 | |
| $413.40 | $10,335.00 |
Need more?