Reference Only
DRK250-0
Pliers & Tweezers .
Datasheet
DRK250-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Pliers & Tweezers | |
| Product | Pliers | |
| Type | Removal Pliers | |
| Size | 6.4 in | |
| Jaw Length | 2.312 in | |
| Jaw/Tip Style | Angled | |
| Product Type | Pliers & Tweezers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $777.40 | $777.40 | |
| $739.05 | $3,695.25 |
Need more?